Cable Assembly 20m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-F Each
Alpha Wire DR04AR117 TL401 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Polyethylene |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire DR04AR117 TL401 to view detailed technical specifications.
No datasheet is available for this part.