Cable Assembly 1m 24AWG M12 Circular to RJ-45 4 to 8 POS M-M Each
Alpha Wire DW04QR117 TL356 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Thermoplastic Elastomer |
No datasheet is available for this part.