
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN 100ft SPOOL BLACK
Sign in to ask questions about the Alpha Wire F1051/2BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire F1051/2BK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT®-105 |
| Weight | 4.5lb |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F1051/2BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
