HEAT SHRINK TUBE 1/4 CLEAR 20X6
Alpha Wire F2211/4CL064 technical specifications.
| Color | Clear |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-221 |
| RoHS | Compliant |
No datasheet is available for this part.