HEAT SHRINK TUBE 3/4 CLEAR 2X250
Alpha Wire F221B3/4CL203 technical specifications.
| Color | Clear |
| Length | 250foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-221B |
| RoHS | Compliant |
No datasheet is available for this part.