HEAT SHRINK TUBE 3/4 BK 4
Alpha Wire F221V3/4BK105 technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Spool |
| Series | FIT®-221V |
| RoHS | Compliant |
No datasheet is available for this part.