HEAT SHRINK TUBE 1/4 GN/YW 250
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Length | 250foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-260 |
| RoHS | Compliant |