
Alpha Wire F3001/8BK066 technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 3.18mm |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-300 |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3001/8BK066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
