
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN PER EACH 6in LTH CLR
Alpha Wire F3211/4BK064 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 0.5foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-321 |
| Weight | 1lb |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3211/4BK064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
