HEAT SHRINK TUBE 16 NAT 4
Alpha Wire F40016NA103 technical specifications.
| Color | Natural |
| Length | 4foot |
| Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-400 |
| RoHS | Compliant |
No datasheet is available for this part.