HEAT SHRINK TUBE 2 1/2 BK 10X6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire F62121/2BK068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire F62121/2BK068 technical specifications.
| Color | Black |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-621 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F62121/2BK068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.