Heat Shrink Tubing and Sleeves 21/2IN ID SHRNK TUBN 6in LENGTH BLACK
Checking distributor stock and pricing after the page loads.
Alpha Wire F62121/2BK072 technical specifications.
| Color | Black |
| Inside Diameter | 2.5inch |
| Length | 0.5foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-621 |
| Weight | 1lb |
| RoHS | Compliant |