
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN 4ft STICK BLACK
Alpha Wire F7501/4BK103 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-750 |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F7501/4BK103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
