Heat Shrink Tubing, 1IN, 2:1, Green, XLPO, 250FT Coil
Alpha Wire FIT-221-1INGR003 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Length | 250foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221-1INGR003 to view detailed technical specifications.
No datasheet is available for this part.