ALPHA WIRE FIT2213/16 BL002 Heat Shrink Tubing, FIT 221, 4.75 mm, 0.187 ", 2:1, Blue, 500 ft, 152.4 m
Sign in to ask questions about the Alpha Wire FIT-221-3/16-BL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT-221-3/16-BL002 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Blue |
| Length | 500foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221-3/16-BL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.