ALPHA WIRE FIT221B1/16 CL205 Heat Shrink Tubing, FIT 221B, Pack of 3, 1.69 mm, 0.066 ", 2:1, Transparent, 1000 ft, 305 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire FIT-221B-1/16-CL205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PO, Polyolefin |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.063inch |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | FIT-221 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221B-1/16-CL205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
