
ALPHA WIRE FIT3001/8 BR103 Heat Shrink Tubing, Pack of 25 1.22m Pieces, 3.18 mm, 0.125 ", 6:1, Brown, 4 ft, 1.22 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire FIT-300-1/8-BR103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT-300-1/8-BR103 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Brown |
| Length | 4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-300-1/8-BR103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.