HEATSHRINK, 1.5:1, NAT, 4.85MM, PK25; I.D. Supplied - Metric:4.85mm; I.D. Supplied - Imperial:0.190; I.D. Recovered Max - Metric:2.84mm; I.D. Recovered Max - Imperial:0.111; Shrink Ratio:1.5:1; Shrink Tubing / Boot Material:TFE (Tetrafluoroethylene); Shrink Tubing / Boot Colour:Natural; Total Length - Metric:0.61m; Total Length - Imperial:2ft; SVHC:No SVHC (16-Jun-2014); Accessory Type:Heat Shrink; Body Material:TFE (Tetrafluoroethylene); Cable Diameter Max:4.85mm; Cable Diameter Min:2.84mm; Colour:Natural; I.D. Max Recovered:2.84mm; I.D. Supplied:4.85mm; Internal Diameter:4.85mm; Length, Imperial:2ft; Material:TFE; Shrink Type:Heat; Wall Thickness Recovered:0.3mm
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Length | 2foot |
| Material | TFE |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |