Heat Shrink Tubing ST Fluoroelastomer Black
Alpha Wire FIT-650-1/8 BK005 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Fluoroelastomer |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.