Heat Gun; 6.5 ft.; 120 V; 11.6 A; 1400 W; 300 degC; 566 degC; Blue/Black
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black, Blue |
| Cord Length | 6.5foot |
| Current Rating | 11.6A |
| Max Operating Temperature | 566°C |
| Min Operating Temperature | 300°C |
| Type | Gun |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |