
Heat Shrink Tubing, 1/8IN, 2:1, Black, IRR PVC, 25FT Coil
Sign in to ask questions about the Alpha Wire FIT1051/8 BK008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT1051/8 BK008 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 25foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT-105 |
| Weight | 1lb |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT1051/8 BK008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.