Alpha Wire FIT16012LWBK002 is a 12-conductor cable with a blue color, 16AWG gauge, and a diameter of 0.57 inch. It has a voltage rating of 600V and is approved for use in UL, CSA, and CE applications. The cable is available in 500-foot lengths and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire FIT16012LWBK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Color | Blue |
| Diameter | 0.57inch |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 12 |
| Stranding | 65X34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT16012LWBK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.