
Heat Shrink Tubing, Pack of 25 1.22m Pieces, 2:1, 0.062 , 1.6 mm, Red, 4 ft, 1.22 m
Alpha Wire FIT2211/16 RD103 technical specifications.
| Package/Case | 062 |
| Color | Red |
| Flammability Rating | UL224 |
| Inside Diameter | 0.063inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FIT-221 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/16 RD103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
