
This general-purpose wire features a polyolefin insulation material and a red color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The wire is available in bulk packaging and meets UL and CSA approval standards. The flammability rating is UL224.
Alpha Wire FIT2211/2 RD105 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Features | General Purpose |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FIT-221 |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/2 RD105 to view detailed technical specifications.
No datasheet is available for this part.