Heat Shrink Tubing, 1/4IN, 2:1, Clear, XLPO, 6IN(x20)
Sign in to ask questions about the Alpha Wire FIT2211/4 CL064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT2211/4 CL064 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Clear |
| Inside Diameter | 6.35mm |
| Length | 6inch |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/4 CL064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.