Heat Shrink Tubing ST Polyolefin
Alpha Wire FIT2213/8-YELLOW-35 technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2213/8-YELLOW-35 to view detailed technical specifications.
No datasheet is available for this part.