
This wire features a clear polyolefin insulation with a flammability rating of UL224. It has an inside diameter of 0.187inch and a length of 4foot. The material is polyolefin, PO, and it is available in bulk packaging. The wire operates within a temperature range of -55°C to 135°C.
Sign in to ask questions about the Alpha Wire FIT221B3/16 CL100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT221B3/16 CL100 technical specifications.
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FIT-221 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221B3/16 CL100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
