
Heat Shrink Tubing, Pack of 250 1.22m Pieces, 2:1, 0.046 , 1.17 mm, Transparent, 4 ft, 1.22 m
Alpha Wire FIT221B3/64 CL100 technical specifications.
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.046inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FIT-221 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221B3/64 CL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
