
Heat Shrink Tubing, Pack of 5 1.22m Pieces, 2:1, 0.499 , 12.7 mm, Yellow, 4 ft, 1.22 m
Alpha Wire FIT221V1/2 YL105 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Flammability Rating | UL VW-1 |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221V1/2 YL105 to view detailed technical specifications.
No datasheet is available for this part.