
ALPHA WIRE FIT221V1/4 RD103 Heat Shrink Tubing, Pack of 25 1.22m Pieces, 6.35 mm, 0.249 ", 2:1, Red, 4 ft, 1.22 m
Alpha Wire FIT221V1/4RD103 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Red |
| Length | 4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221V1/4RD103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.