
This polyolefin cable features a black color and a maximum operating temperature of 135°C. It has a minimum operating temperature of -55°C and is available in bulk packaging. The cable is not Reach SVHC compliant and has a flammability rating of UL224. It is made from polyolefin material with a diameter of 4.75mm and an inside diameter of 0.187inch.
Sign in to ask questions about the Alpha Wire FIT221V3/16 BK063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT221V3/16 BK063 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 6inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT-221 |
| Weight | 1lb |
| Wire/Cable Diameter | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221V3/16 BK063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
