Heat Shrink Tubing, 3/64IN, 2:1, XLPO, 4FT(x25); Black
Sign in to ask questions about the Alpha Wire FIT221V3/64 BK103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT221V3/64 BK103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.046inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | FIT-221 |
| Weight | 1.6oz |
| Wire/Cable Diameter | 1.17mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221V3/64 BK103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
