
ALPHA WIRE FIT221V3/64 YL103 Heat Shrink Tubing, Pack of 25 1.22m Pieces, 1.17 mm, 0.046 ", 2:1, Yellow, 4 ft, 1.22 m
Alpha Wire FIT221V3/64YL103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Flammability Rating | UL VW-1 |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221V3/64YL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.