Alpha Wire's FIT3501/8 CL064 is a clear PVDF wire with a diameter of 3.18mm and an inside diameter of 0.125inch. It has a length of 152.4mm and is made from polyvinylidene material. The wire is approved by UL and CSA, and has a flammability rating of UL224. It operates between -55°C and 175°C, and is available in bulk packaging. The wire is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire FIT3501/8 CL064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FIT3501/8 CL064 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 152.4mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT-350 |
| Weight | 1lb |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3501/8 CL064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.