
Heat Shrink Tubing, Pack of 25 1.22m Pieces, 2:1, 0.046 , 1.17 mm, Transparent, 4 ft, 1.22 m
Alpha Wire FIT3503/64 CL103 technical specifications.
| Color | White |
| Flammability Rating | UL224 |
| Inside Diameter | 1.17mm |
| Length | 1.22m |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3503/64 CL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.