Heat Shrink Tubing and Sleeves 1/2" 50' SPOOL CLR
Alpha Wire FIT3751/2CLEAR50FT technical specifications.
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Material | PVDF, Polyvinylidene |
| Packaging | Spool |
| Series | FIT-375 |
| RoHS | Compliant |
No datasheet is available for this part.