Heat Shrink Tubing and Sleeves 1/4" 100' SPOOL CLR
Alpha Wire FIT3751/4CL005 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Material | PVDF, Polyvinylidene |
| Series | FIT-375 |
| RoHS | Compliant |
No datasheet is available for this part.