HEATSHRINK FABRIC 2.36X100
Alpha Wire FITFAB-10BK005 technical specifications.
| Color | Black |
| Length | 100foot |
| Series | FIT® |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-10BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.