Alpha Wire's FITFAB-1BK004 is a 200ft long black PE cable with an inside diameter of 0.472inch. It operates within a temperature range of -40°C to 125°C and meets UL approval standards. The cable is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Alpha Wire FITFAB-1BK004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-1BK004 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 0.472inch |
| Length | 200foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT® |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-1BK004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
