This Alpha Wire FITFAB-1BK007 cable features a black color with an inside diameter of 0.472inch and a length of 50 feet. It is made from polyethylene and polyester materials and is available in bulk packaging. The cable is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is approved by UL and is part of the FIT series.
Sign in to ask questions about the Alpha Wire FITFAB-1BK007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-1BK007 technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 0.472inch |
| Length | 50foot |
| Material | PE, Polyethylene, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT® |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-1BK007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.