This 200ft length of black flexible insulated wire features an inside diameter of 0.787inch and is approved to UL standards. Operating temperatures range from -40°C to 125°C. The wire is packaged on a spool and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire FITFAB-2BK004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-2BK004 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 0.787inch |
| Length | 200foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | FIT® |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-2BK004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.