This Alpha Wire FITFAB-3BK007 cable features a black PE/Polyester insulation with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging and meets UL approval standards. The cable has an inside diameter of 1.181inch and a length of 50foot.
Sign in to ask questions about the Alpha Wire FITFAB-3BK007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-3BK007 technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 1.181inch |
| Length | 50foot |
| Material | PE, Polyethylene, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | FIT® |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-3BK007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.