Sign in to ask questions about the Alpha Wire FITFAB-4BK004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-4BK004 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 1.575inch |
| Length | 200foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | FIT® |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-4BK004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.