Alpha Wire's FITFAB-5BK005 is a black polyethylene heat shrink tubing with an inside diameter of 1.969inch and a length of 100foot. It is designed for use in temperatures ranging from -40°C to 125°C and meets UL approval standards. The tubing is made from a durable PE material, weighing 6lb in total.
Sign in to ask questions about the Alpha Wire FITFAB-5BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-5BK005 technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 1.969inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | FIT® |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-5BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.