
The FITFAB-6BK008 cable from Alpha Wire features a black color and a 2.362inch inside diameter. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The cable is made of polyethylene and is UL approved.
Alpha Wire FITFAB-6BK008 technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 2.362inch |
| Length | 25foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | FIT® |
| Weight | 2lb |
| RoHS | Compliant |
No datasheet is available for this part.