This black insulated wire has an inside diameter of 2.756inch and a length of 25foot. It is made from polyethylene material and is UL approved. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Alpha Wire FITFAB-7BK008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FITFAB-7BK008 technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 2.756inch |
| Length | 25foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | FIT® |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFAB-7BK008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.