Alpha Wire FITFAB-8-BLACK-50 technical specifications.
| Type | Tubing |
| Style | Straight |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alpha Wire FITFAB-8-BLACK-50 to view detailed technical specifications.
No datasheet is available for this part.