
Black polyolefin heat shrink tubing kit, offering a versatile solution for cable management. Features a wide operating temperature range from -55°C to 135°C. This 80-piece assortment is conveniently packaged in a box for organized storage and accessibility.
Alpha Wire FKIT221BK BK032 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FKIT221BK BK032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
