
Non-Heat Shrink Tubing and Sleeves LIQUD TITE PVC 1/4in 100ft SPOOL BLACK
Sign in to ask questions about the Alpha Wire FNT1/4BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FNT1/4BK005 technical specifications.
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Outside Diameter | 14.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FNT1/4BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
