
This 100ft length of black PVC insulated wire has an outside diameter of 18mm and is designed for external mounting. The wire is made from PVC and polyvinyl materials and is compliant with RoHS standards. Operating temperatures range from -18°C to 50°C.
Sign in to ask questions about the Alpha Wire FNT3/8BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire FNT3/8BK005 technical specifications.
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Outside Diameter | 18mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FNT3/8BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
